Honeywell 993AA18AT-HA technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Sensing Distance | 5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 993AA18AT-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.