Honeywell 9AC4 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Operating Force | 0.5N |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 9AC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.