Honeywell 9HM25-REL-PGM technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 50mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 9HM25-REL-PGM to view detailed technical specifications.
No datasheet is available for this part.