Board mount pressure sensor with a 0 psi to 5 psi gage pressure range. Features a 12-bit resolution and operates within a temperature range of -40°C to 85°C. Requires a supply voltage between 3V and 3.6V. This 6-pin DIP module utilizes solder termination for reliable connection.
Honeywell ABPDANN005PG2A3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ABPDANN005PG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.