Honeywell ABPLLNN010KG2D3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ABPLLNN010KG2D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.