Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HONEYWELL

ABPMRNN2.5BGAA3

Datasheet
Honeywell

ABPMRNN2.5BGAA3

Peizoresistive Sensor,

  1. Sensors & Transducers
  2. Environmental Sensors
  1. Sensors & Transducers
  2. Environmental Sensors
  3. Pressure Sensors

Quick Jump:

Technical Specifications

Honeywell ABPMRNN2.5BGAA3 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Min
3
Supply Voltage-Max
3.6
Termination Type
SOLDER

Compliance

RoHS
Yes
REACH
unknown
Military Spec
False

Datasheet

Honeywell ABPMRNN2.5BGAA3 Datasheet

Download the complete datasheet for Honeywell ABPMRNN2.5BGAA3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com