Honeywell ADH3721R2 technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Screw |
| Operating Force | 0.5N |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ADH3721R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
