
LOAD CELL; Load Capacity:250g; Cell Output mV / V:20; Operating Temperature Min:-5 C; Operating Temperature Max:105 C; Supply Voltage:5VDC; External Depth:32.5mm; Length:38.6mm; Line Cell Linearity :0.15%; Load Cell Force Max:250gf
Honeywell AL311AN4A technical specifications.
| Length | 38.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AL311AN4A to view detailed technical specifications.
No datasheet is available for this part.