Honeywell AML11BBA2EA technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 3.5mA |
| Current Rating | 3A |
| Height | 40.4mm |
| Length | 20.3mm |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11BBA2EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.