Illuminated pushbutton switch featuring a square, momentary contact button. Offers SPDT (Single Pole Double Throw) functionality with a straight orientation and panel mount, snap-in design. Rated for 3A current and 125V AC / 24V DC, with gold and silver contact materials. Provides 25,000 cycles of electrical and mechanical life. Terminates via solder or quick connect, with UL and CSA approvals.
Honeywell AML21BBA2AA technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21BBA2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.