Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HONEYWELL

AML21BBA3CC

Datasheet
Switch Push Button N.O./N.C. 4PDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Honeywell

AML21BBA3CC

Switch Push Button N.O./N.C. 4PDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

Current Rating3A
MountingThrough Hole, Panel
Quick Jump:

Technical Specifications

Honeywell AML21BBA3CC technical specifications.

General

Contact Material
Silver
Current Rating
3A
Mount
Through Hole, Panel
Orientation
Straight
Series
AML21
Termination
PC Pins
Throw Configuration
4PDT
Voltage Rating (AC)
125V
DC Rated Voltage
24V

Compliance

RoHS
Compliant

Datasheet

Honeywell AML21BBA3CC Datasheet

Download the complete datasheet for Honeywell AML21BBA3CC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com