Honeywell AML21CBA3BB technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21CBA3BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.