
Honeywell AML21CBC2ED technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Illumination Type | Lamp |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21CBC2ED to view detailed technical specifications.
No datasheet is available for this part.