
Honeywell AML21EBA2ED technical specifications.
| Current Rating | 3A |
| Mount | Panel |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML21EBA2ED to view detailed technical specifications.
No datasheet is available for this part.
