
This SPDT switch from Honeywell features a silver contact material and a high electrical life of 25,000 cycles. It can handle a maximum current of 3A and is rated for a DC voltage of 24V. The switch is available in a panel mount or through hole configuration and has a mechanical life of 25,000 cycles. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Honeywell AML21EBA3AB technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21EBA3AB to view detailed technical specifications.
No datasheet is available for this part.