Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HONEYWELL

AML21FBA2DC

Datasheet
Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
Honeywell

AML21FBA2DC

Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

Current Rating3A
MountingPanel
Quick Jump:

Technical Specifications

Honeywell AML21FBA2DC technical specifications.

General

Contact Material
Gold
Current Rating
3A
Mount
Panel
Orientation
Straight
Series
AML21
Termination
Solder
Throw Configuration
4PDT
Voltage Rating (AC)
125V
DC Rated Voltage
24V

Compliance

RoHS
Compliant

Datasheet

Honeywell AML21FBA2DC Datasheet

Download the complete datasheet for Honeywell AML21FBA2DC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com