
Honeywell AML21FBC2AD-002 technical specifications.
| Current Rating | 3A |
| Series | AML21 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21FBC2AD-002 to view detailed technical specifications.
No datasheet is available for this part.
