
This 24V DC rated, 125V AC switch features a 3A current rating and a SPDT throw configuration. It is available in a snap-in/panel mount package type. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications due to its illumination type and multiple illumination color options.
Honeywell AML21FBE3AB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Snap in, Panel, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21FBE3AB to view detailed technical specifications.
No datasheet is available for this part.