
The AML21JBA3BD is a DPDT switch with a contact material of gold and a current rating of 100mA. It has a high electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch is designed for panel mount and through hole installation, with a straight orientation. It is available in a bulk packaging configuration with a package quantity of one. The AML21JBA3BD is rated for a maximum AC voltage of 125V and a DC rated voltage of 125V.
Honeywell AML21JBA3BD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBA3BD to view detailed technical specifications.
No datasheet is available for this part.