
The AML21JBC2AA is a 24V DC rated, 125V AC rated, 2A current rated SPDT on-mom panel mount switch from Honeywell. It features a silver contact material and a mechanical life of 100000 cycles. The switch is designed for panel mount applications and can be mounted via a snap-in mechanism. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Honeywell AML21JBC2AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBC2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
