
This is a panel mount DPDT switch with a silver contact material and a current rating of 2A. It has a DC rated voltage of 24V and an AC voltage rating of 125V. The switch has a mechanical life of 100000 cycles and an electrical life of 100000 cycles. It is available in a bulk packaging and has a straight orientation.
Honeywell AML21JBC2AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBC2AC to view detailed technical specifications.
No datasheet is available for this part.