This gold contact switch features a DC rated voltage of 125V and a current rating of 100mA. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount configuration with a straight orientation and a DPDT throw configuration. It is packaged in bulk and has a solder termination.
Honeywell AML21JBE2BD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBE2BD to view detailed technical specifications.
No datasheet is available for this part.