
The AML21JBE2DD is a 4PDT on-on panel mount switch from Honeywell with a contact material of gold and a current rating of 100mA. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount package with a snap-in mount and a straight orientation. It is rated for 125V AC and 125V DC and is suitable for use in a variety of applications.
Honeywell AML21JBE2DD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBE2DD to view detailed technical specifications.
No datasheet is available for this part.