
The AML21JBE3DD is a pushbutton switch with an on-on configuration and 4PDT throw configuration. It features a gold contact material and a rated current of 100mA. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in a through hole or panel mount package and is rated for 125V AC and 125V DC. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Honeywell AML21JBE3DD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21JBE3DD to view detailed technical specifications.
No datasheet is available for this part.