The AML21LBC2AB is a 24V rated, 2A current, SPDT panel mount switch from Honeywell. It features a silver contact material and has a mechanical life of 25,000 cycles. The switch is available in a bulk packaging and has a panel mount snap-in design. It can withstand 125V AC and has a DC rated voltage of 24V.
Honeywell AML21LBC2AB technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21LBC2AB to view detailed technical specifications.
No datasheet is available for this part.
