The AML21LBE2AA is a SPDT panel mount switch with a silver contact material, rated for 3A at 24V DC. It features a lamp illumination type with multiple colors and a straight orientation. The switch is designed for panel and snap-in mounting, with solder termination. It is compliant with RoHS regulations and has a voltage rating of 125V AC.
Honeywell AML21LBE2AA technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AML21 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21LBE2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.