The AML21LBE2AB is a 24V DC rated, 125V AC rated, 2A current rating, SPDT throw configuration panel mount pushbutton switch with a silver contact material. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a bulk packaging option and has a panel mount snap in design with a straight orientation.
Honeywell AML21LBE2AB technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21LBE2AB to view detailed technical specifications.
No datasheet is available for this part.
