
This SPDT switch features a silver contact material, a current rating of 2A, and a voltage rating of 24V DC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with snap-in and through-hole mounting options.
Honeywell AML21LBE3AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21LBE3AA to view detailed technical specifications.
No datasheet is available for this part.
