
This 24V DC rated, 2A current rated SPDT on-momentary switch features silver contacts and a mechanical life of 100,000 cycles. It is available in a through hole or panel mount configuration and has a voltage rating of 125V AC. The switch has a straight orientation and is packaged in bulk. The electrical life of the switch is also 100,000 cycles.
Honeywell AML21MBA3AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML21 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML21MBA3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.