Honeywell AML21MBE3BC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | Incandescent Lamp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell AML21MBE3BC to view detailed technical specifications.
No datasheet is available for this part.