This 24V DC rated panel mount switch features 2A current rating and 25000 cycle mechanical life. The switch has silver contacts and a 4PDT throw configuration. It is available in a panel mount package with a straight orientation and can be solder terminated. The switch has a voltage rating of 125V AC and is suitable for use in applications with a maximum operating temperature of 85°C.
Honeywell AML22CBB8CD technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBB8CD to view detailed technical specifications.
No datasheet is available for this part.