This 24V SPDT on-mom panel mount switch features silver contacts with gold plating, a current rating of 2A, and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a straight orientation and can be mounted via solder termination.
Honeywell AML22CBC2EA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBC2EA to view detailed technical specifications.
No datasheet is available for this part.
