This 24V DC rated DPDT switch features a silver contact material and a high electrical life of 100000 cycles. It can handle a maximum current of 2A and has a mechanical life of 100000 cycles. The switch is available in a through hole or panel mount configuration and has a DPDT throw configuration. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Honeywell AML22CBC3AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBC3AC to view detailed technical specifications.
No datasheet is available for this part.
