The AML22CBE2CD is a 24V DC rated, 125V AC rated panel mount pushbutton switch with a current rating of 2A. It features a 4PDT throw configuration and is available in a bulk packaging option. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications and is manufactured by Honeywell.
Honeywell AML22CBE2CD technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML22CBE2CD to view detailed technical specifications.
No datasheet is available for this part.