
The AML22CBE3BC is a DPDT on-mom switch with a gold contact material, rated for 125V AC and 100mA. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a through hole or panel mount package and features a straight orientation. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Honeywell AML22CBE3BC technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBE3BC to view detailed technical specifications.
No datasheet is available for this part.