
This 24V DC rated panel mount switch has a current rating of 2A and a voltage rating of 125V AC. It features a DPDT throw configuration and an on-mom switch function. The switch is designed for 100,000 electrical and mechanical cycles. It is available in a bulk packaging option and has a panel mount with snap-in termination.
Honeywell AML22CBE8AC technical specifications.
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBE8AC to view detailed technical specifications.
No datasheet is available for this part.
