The AML22CBJ8AA is a panel mount SPDT on-mom switch with a silver contact material, rated for 2A and 24V DC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch has a yellow LED illumination type and is available in bulk packaging.
Honeywell AML22CBJ8AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBJ8AA to view detailed technical specifications.
No datasheet is available for this part.
