
The AML22CBJ8AC is a DPDT pushbutton switch with a DC rated voltage of 24V and an AC voltage rating of 125V. It features a current rating of 2A and a mechanical life of 100,000 cycles. The switch has a silver contact material and is designed for panel mount applications with a snap-in mount. It is available in a bulk packaging configuration with a package quantity of one.
Honeywell AML22CBJ8AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBJ8AC to view detailed technical specifications.
No datasheet is available for this part.