
The AML22CBJ8BA is a panel mount SPDT on-mom switch with a contact material of gold and a current rating of 100mA. It has a mechanical life of 100000 cycles and a voltage rating of 125V AC. The switch is available in a single unit package and is packaged in bulk. It features a straight orientation and a termination of solder. The switch is part of the AML22 series and is designed for use in electromechanical applications.
Honeywell AML22CBJ8BA technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBJ8BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
