
This Honeywell AML22CBK2AC switch features a silver contact material, 2A current rating, and 100,000 electrical and mechanical cycles. It is a DPDT on-moment switch with a panel mount and snap-in design, suitable for 24V DC applications. The switch is illuminated with a yellow LED and has a rated voltage of 125V AC.
Honeywell AML22CBK2AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBK2AC to view detailed technical specifications.
No datasheet is available for this part.
