
The AML22CBK2EC is a 2A, 24V DC rated, DPDT panel mount switch from Honeywell. It features a silver contact material with gold plating and a mechanical life of 100,000 cycles. The switch has a panel, snap-in mount and a straight orientation. It is available in bulk packaging and has a voltage rating of 125V AC.
Honeywell AML22CBK2EC technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBK2EC to view detailed technical specifications.
No datasheet is available for this part.
