
This 24V 2A on-momentary panel mount switch features a silver contact material and a 4PDT throw configuration. It has a mechanical life of 100000 cycles and an electrical life of 100000 cycles. The switch is available in bulk packaging and has a panel mount with a straight orientation. It is rated for 125V AC and 24V DC.
Honeywell AML22CBL8CC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBL8CC to view detailed technical specifications.
No datasheet is available for this part.
