Honeywell AML22CBR2AC technical specifications.
| Color | Green |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 3A |
| Height | 35.6mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18.9mm |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBR2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.