
The AML22CBR3AC is a DPDT on-mom pushbutton switch with a silver contact material, rated for 2A and 125V AC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount or through-hole configuration and is packaged in bulk. It is suitable for use in applications with a DC rated voltage of 24V.
Honeywell AML22CBR3AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBR3AC to view detailed technical specifications.
No datasheet is available for this part.
