
The AML22CBS3BA is a green LED illuminated SPDT on-mom switch from Honeywell, rated for 125V AC and 100mA. It features a gold contact material and has a mechanical life of 100,000 cycles. The switch is available in a panel mount configuration and has a packaging of one unit in bulk.
Honeywell AML22CBS3BA technical specifications.
| Color | Green |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBS3BA to view detailed technical specifications.
No datasheet is available for this part.