
The AML22HBB3BD is a DPDT on-on panel mount switch with a contact material of gold and a current rating of 100mA. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a through hole or panel mount configuration and is rated for 125V AC. It is packaged in bulk and has a packaging quantity of one.
Honeywell AML22HBB3BD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22HBB3BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
