The AML22HBE2AC is a 24V DC rated, 125V AC rated, 2A current rating DPDT on-moment snap-in panel switch with LED illumination. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in bulk packaging and is part of the AML22 series. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Honeywell AML22HBE2AC technical specifications.
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML22HBE2AC to view detailed technical specifications.
No datasheet is available for this part.