
The AML22HBS2BA is a green illuminated SPDT on-mom panel mount switch from Honeywell. It features a current rating of 100mA and a voltage rating of 125V AC. The switch has a mechanical life of 100000 cycles and an electrical life of 100000 cycles. It is available in a panel mount configuration with a straight orientation and can be solder terminated. The switch is packaged in bulk and has a package quantity of one.
Honeywell AML22HBS2BA technical specifications.
| Actuator Color | Green |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22HBS2BA to view detailed technical specifications.
No datasheet is available for this part.
