
This Honeywell AML22HBX8AA switch features a silver contact material, 2A current rating, and 100,000 electrical and mechanical cycles. It is a SPDT on-mom type with a panel mount design and snap-in mounting. The switch has a green LED illumination and a rated voltage of 24V DC. It is suitable for use in applications with an AC voltage of up to 125V.
Honeywell AML22HBX8AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22HBX8AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
