The AML22JBC2AA is a 24V DC rated, 125V AC rated, 2A current rated SPDT on-mom panel mount pushbutton switch with a silver contact material. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a snap-in mount and is illuminated with a red LED. The switch is suitable for use in a variety of applications and is available in bulk packaging.
Honeywell AML22JBC2AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22JBC2AA to view detailed technical specifications.
No datasheet is available for this part.
